
RF BNC connector, male, straight orientation, designed for cable mounting with crimp termination. Features a brass body with nickel plating and a gold-plated brass center contact. Operates at 75 Ohm impedance up to 4GHz, with a voltage rating of 500V and 500 mating cycles. Dielectric is Polyoxymethylene, with a maximum operating temperature of 165°C.
Amphenol 112133 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 14.5mm |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 25mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
