Straight, cable mount RF coaxial connector with 75 Ohm impedance, operating from 0Hz to 4GHz. Features brass body with nickel plating and brass center contacts with gold plating. Polyoxymethylene dielectric ensures reliable performance up to 85°C. Designed for crimp termination and free hanging mounting, offering 500 mating cycles and a 500V voltage rating.
Amphenol 112135 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.285719oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.