Straight, free-hanging RF coaxial connector with a 50-ohm impedance, designed for RG174 cable. Features brass body with nickel plating and gold-plated bronze/copper center contact. Operates up to 4GHz with a maximum insertion loss of 0.2dB and rated for 500V. Suitable for 500 mating cycles, with a temperature range of -40°C to 155°C.
Amphenol 112136 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 100 |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.328753oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.