RF coaxial connector, straight cable mount, featuring a 50 Ohm impedance and operating from DC to 4GHz. Constructed with a brass body plated in nickel and a brass center contact with gold plating, it utilizes a PTFE dielectric. This connector supports 500 mating cycles, has a voltage rating of 500V, and an insertion loss of 0.2dB. It is RoHS compliant and designed for a temperature range of -65°C to 165°C.
Amphenol 112144RP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112144RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.