RF coaxial connector, straight orientation, cable mount, free hanging. Features 50 Ohm impedance and 0 to 4 GHz operating frequency. Brass body with nickel plating, bronze center contact with gold plating. Polyoxymethylene dielectric, 500V voltage rating, and 500 mating cycles. Operates from -40°C to 155°C.
Amphenol 112148 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.354151oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
