RF BNC connector, female, cable mount, straight orientation, featuring a brass body with nickel plating and a polyoxymethylene dielectric. This connector offers a 75 Ohm impedance, gold-plated bronze center contact, and a maximum operating frequency of 4GHz. Designed for crimp termination, it supports 500 mating cycles and operates within a temperature range of -40°C to 155°C. The connector has a voltage rating of 500V and is RoHS compliant.
Amphenol 112161 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.320993oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.