
RF BNC connector, male, right angle, cable mount, featuring a brass body with nickel plating and a polyoxymethylene dielectric. This connector offers 50 Ohm impedance, a maximum operating frequency of 4 GHz, and gold-plated brass center contacts. Designed for crimp termination, it supports 500 mating cycles and operates within a temperature range of -40°C to 155°C, with a voltage rating of 500V.
Amphenol 112178 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.680787oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
