
RF BNC connector, male, right angle, cable mount, crimp termination. Features brass body with nickel plating and gold-plated brass center contact. Operates at 75 Ohm impedance up to 4GHz, with a voltage rating of 500V. Polyoxymethylene dielectric, 500 mating cycles, and a temperature range of -40°C to 155°C.
Amphenol 112179 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.680787oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.