Right-angle, free-hanging BNC coaxial connector for RG58 cable, featuring a 50-ohm impedance and operating up to 4 GHz. Constructed with a brass body plated in nickel and a gold-plated brass center contact, it offers 500 mating cycles and a voltage rating of 500V. The dielectric is polyoxymethylene, and the connector operates within a temperature range of -40°C to 155°C with an insertion loss of 0.2dB. This RoHS compliant component is designed for crimp termination.
Amphenol 112182 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.