Right-angle RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating from 0 Hz to 4 GHz. Constructed with a brass body plated in nickel and brass contacts plated in gold, it utilizes a polyoxymethylene dielectric. This free-hanging connector supports 500 mating cycles, offers a maximum insertion loss of 0.2 dB, and has a voltage rating of 500V. It is RoHS compliant and designed for a temperature range of -55°C to 85°C.
Amphenol 112184 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.