Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Panel Mount F Gold
Amphenol 112206 technical specifications.
| Type | BNC |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 112206 to view detailed technical specifications.
No datasheet is available for this part.