
Right-angle RF coaxial connector with 75 Ohm impedance, operating from 0Hz to 4GHz. Features a zinc die-cast body with nickel plating and a polypropylene dielectric. Center contact is gold-plated bronze, with gold and silver plating on other contacts. Designed for solder termination and through-hole mounting, supporting 500 mating cycles and a voltage rating of 500V. RoHS compliant and suitable for operating temperatures from -55°C to 85°C.
Amphenol 112417 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Depth | 34.7mm |
| Dielectric Material | PP |
| Frequency | 4GHz |
| Housing Color | White |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Length | 14.5mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.