
Straight BNC receptacle with 75 Ohm impedance, designed for solder termination. Features brass body with nickel plating and brass center contacts with gold plating. Dielectric is PTFE, supporting operation up to 4GHz with a voltage rating of 500V. Mounts via bulkhead, front, panel, or rear side nut, offering 500 mating cycles and a wide operating temperature range of -65°C to 165°C.
Amphenol 112421 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 30.2mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Front, Panel, Rear Side Nut |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
