
Straight BNC receptacle for 75 Ohm impedance, featuring a brass body with nickel plating and bronze contacts with gold plating. Designed for solder termination, this connector operates up to 4GHz and supports 500 mating cycles. It mounts via bulkhead, front, panel, or rear side nut, with a polyoxymethylene dielectric and a voltage rating of 500V. Operating temperature range is -40°C to 155°C.
Amphenol 112425 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead, Front, Panel, Rear Side Nut |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.241274oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
