Straight BNC receptacle for 50 Ohm impedance, designed for solder termination. Features brass body with nickel plating and bronze center contacts with gold plating, ensuring durability and signal integrity up to 4 GHz. Rated for 500V and 500 mating cycles, with a wide operating temperature range of -40°C to 155°C. Mounts via bulkhead, front, panel, or rear side nut.
Amphenol 112426 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead, Front, Panel, Rear Side Nut |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.276548oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.