Amphenol 112429 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Mount | Panel |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 75R |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.