
RF connector adapter, straight orientation, featuring BNC-BNC female-female (jack-jack) interfaces. Designed for panel or bulkhead mounting, this adapter boasts a brass body with nickel plating and a polyoxymethylene dielectric. The center contact is gold-plated bronze, ensuring reliable signal transmission up to 2GHz with a 75 Ohm impedance. Operating across a temperature range of -40°C to 165°C, this adapter measures 32.5mm in length and 16mm in depth.
Amphenol 112438 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16mm |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Weight | 0.525582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 112438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.