
75 Ohm RF coaxial connector adapter, featuring a straight, panel mount, bulkhead design. This female-to-female jack utilizes brass body construction with nickel plating, and bronze contacts plated in gold for superior conductivity. The dielectric is Polyoxymethylene, supporting operation from 0 to 1 GHz with a maximum frequency of 1 GHz. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Amphenol 112440 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.