
RF connector adapter, BNC-BNC, panel mount, female-female jack-jack. Straight adapter style with brass body plated in nickel. Features gold-plated center contacts made from bronze. Dielectric material is Polyoxymethylene. Impedance is 75 Ohms, with an operating frequency range of 0 to 1 GHz and a maximum frequency of 2 GHz. RoHS compliant and lead-free.
Amphenol 112444 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16mm |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.398596oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
