
RF connector adapter, featuring a straight, panel mount design with female-female BNC interfaces. Constructed with a brass body plated in nickel, it utilizes gold-plated bronze center contacts and a polyoxymethylene dielectric. This adapter operates at 50 Ohm impedance, supports frequencies up to 4 GHz, and has a voltage rating of 500V.
Amphenol 112445 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | No |
| Voltage Rating | 500V |
| Weight | 0.366144oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 112445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
