
RF connector adapter, BNC-BNC, cable mount, male-male plug-plug. Features 50 Ohm impedance, brass body with nickel plating, and gold-plated brass center contacts. Operates from 0 to 4 GHz with a maximum frequency of 4GHz. Constructed with a polyoxymethylene dielectric and a straight orientation. RoHS compliant, lead-free, and suitable for operation between -40°C and 85°C.
Amphenol 112447 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 33.7mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.657507oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
