
Straight male-to-male RF coaxial adapter with 75 Ohm impedance, operating from 0Hz to 2GHz. Features brass body with nickel plating and gold-plated brass center contacts. Dielectric is Polyoxymethylene, with a maximum operating temperature of 85°C and minimum of -40°C. RoHS compliant and lead-free, this free-hanging connector is supplied in a bag.
Amphenol 112448 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Weight | 0.590486oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
