
Tee-style RF connector adapter with 75 Ohm impedance, featuring a female-male-female configuration (jack-plug-jack). Constructed with a zinc die cast and brass body plated in nickel, and gold-plated center contacts made from bronze, brass, and phosphor bronze. This free-hanging adapter operates from 0 to 1 GHz with a maximum frequency of 4 GHz, and is RoHS compliant.
Amphenol 112462 technical specifications.
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Phosphor Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Tee Style |
| Packaging | Bag |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Weight | 0.504418oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
