Amphenol 112502 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Package/Case | Metal |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 35.5mm |
| Dielectric Material | PP |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polypropylene |
| Length | 14.4mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Ports | 1 |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 112502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.