
RF coaxial connector, BNC series, 75 Ohm impedance, straight orientation, female gender, designed for PCB mounting via through-hole termination. Features a brass body with nickel plating, bronze center contact with gold plating, and PTFE dielectric. Operates from DC to 4 GHz with a maximum voltage rating of 500V and a maximum operating temperature of 165°C. Offers 500 mating cycles and is RoHS compliant.
Amphenol 112515-75 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.260145oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112515-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
