RF BNC connector, male, cable mount, straight orientation, 75 Ohm impedance, operating up to 1 GHz with a maximum frequency of 4 GHz. Features brass body with nickel plating, gold-plated brass/bronze center contact, and polyoxymethylene dielectric. Rated for 500V, 500 mating cycles, and operates from -40°C to 155°C. This lead-free, RoHS compliant component is designed for free-hanging or cable mounting.
Amphenol 112519 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 25mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.335103oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.