
RF BNC connector, male, cable mount, straight orientation, 75 Ohm impedance, operating up to 4GHz. Features brass body with nickel plating, gold-plated brass center contact, and polyoxymethylene dielectric. Rated for 500V, 500 mating cycles, and operates from -40°C to 165°C. Crimp termination for secure cable connection.
Amphenol 112521 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Length | 24.5mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 1Hz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.