
Straight panel mount RF coaxial connector with 75 Ohm impedance, operating from 0Hz to 2GHz. Features brass body with nickel plating, gold-plated bronze and brass center contacts, and PTFE dielectric. Designed for bulkhead mounting, this female-to-male adapter offers a maximum operating temperature of 85°C and a minimum of -40°C. RoHS compliant and packaged in a bag.
Amphenol 112532 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 32.5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.539692oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112532 to view detailed technical specifications.
No datasheet is available for this part.