Amphenol 112532-12-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15mm |
| Insulation Material | Teflon |
| Length | 30.53mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 112532-12-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.