Amphenol 112532-13-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.72mm |
| Insulation Material | Teflon |
| Length | 34.8mm |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112532-13-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.