
RF coaxial connector, straight, solder termination, through-hole mount for PCB applications. Features a 75 Ohm impedance and operates from 0Hz to 4GHz, with a maximum operating frequency of 4GHz. Constructed with a brass body plated in nickel, and bronze center contacts plated in gold. Dielectric material is PBT, and the connector supports up to 500 mating cycles with a voltage rating of 500V.
Amphenol 112543 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.186952oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
