RF coaxial connector, male, straight, cable mount, featuring a 50 Ohm impedance and operating frequency range of 0Hz to 4GHz. Constructed with a brass body and center contact, both plated in gold for enhanced conductivity. Utilizes PTFE dielectric material for superior insulation. Rated for 500V, with a maximum operating temperature of 165°C and a mating cycle of 500.
Amphenol 112552 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.359794oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.