
RF BNC connector, female, board mount, straight orientation, featuring a brass body with nickel plating and a PTFE dielectric. This connector offers a 75 Ohm impedance, a maximum operating frequency of 4GHz, and a voltage rating of 500V. It utilizes gold-plated bronze center contacts and supports 500 mating cycles. Designed for PCB through-hole mounting with solder termination, it operates within a temperature range of -65°C to 165°C and is RoHS compliant.
Amphenol 112554 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.33863oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112554 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
