Tee style BNC adapter featuring female to female gender configuration. Constructed with a brass body plated in nickel, and brass/bronze contacts with gold plating. Offers 50 Ohm impedance and operates up to 4 GHz with a dielectric of Polyoxymethylene. Designed for free-hanging mounting and operates within a temperature range of -40°C to 85°C.
Amphenol 112567 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 40mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Tee Style |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.751335oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112567 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.