RF coaxial connector, straight orientation, panel mount bulkhead with front side nut. Features 50 Ohm impedance, operating frequency from 0 to 4 GHz, and a maximum frequency of 4 GHz. Constructed with a brass body plated in gold, bronze center contacts plated in gold, and PTFE dielectric. Offers 500 mating cycles, a voltage rating of 500V, and a maximum operating temperature of 165°C. Lead-free and RoHS compliant.
Amphenol 112581 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 26.9mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.546746oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112581 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.