RF Coaxial Connector, BNC type, straight orientation, panel mount with rear side nut. Features 50 Ohm impedance and 500V voltage rating, operating from 0Hz to 4GHz with a maximum insertion loss of 0.2dB. Constructed with a brass body plated in nickel, and bronze/copper contacts plated in gold. Dielectric material is PTFE, with a maximum operating temperature of 165°C and a mating cycle rating of 500.
Amphenol 112587RP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 29mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112587RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.