RF Coaxial Connector, Male, Right Angle, Solder termination, Cable Mount, 75 Ohm impedance, operating frequency 0Hz to 4GHz. Features brass body with nickel plating, brass center contact with gold plating, and PTFE dielectric. Rated for 500V, with a temperature range of -40°C to 155°C and 500 mating cycles.
Amphenol 112588 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Length | 27.3mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112588 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.