
RF BNC connector, male, cable mount, right angle orientation, featuring a 50 Ohm impedance and operating up to 4 GHz. Constructed with a brass body plated in nickel and a gold-plated brass center contact, this connector utilizes PTFE dielectric for reliable performance. It supports 500 mating cycles and a voltage rating of 500V, with a maximum operating temperature of 165°C. Termination is achieved via crimp and solder.
Amphenol 112594 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.779555oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.