RF coaxial connector, straight orientation, designed for cable mounting with a crimp termination. Features a 50 Ohm impedance and operates from 0Hz to 4GHz, with a maximum frequency of 4GHz. Constructed with a brass body plated in nickel, and bronze contacts plated in gold, utilizing a PTFE dielectric. Rated for 500V, 500 mating cycles, and an operating temperature range of -65°C to 165°C, with an insertion loss of 0.2dB.
Amphenol 112598 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.