
Straight crimp jack coaxial connector for LMR 240/8X cable, featuring a 50 Ohm impedance and operating frequency up to 4 GHz. Constructed with a brass body plated in nickel, it utilizes gold-plated bronze center contacts for optimal conductivity. The PTFE dielectric ensures reliable performance across a temperature range of -65°C to 165°C. This free-hanging, cable-mount connector offers 500 mating cycles and a 500V voltage rating.
Amphenol 112605 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.359089oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
