RF coaxial connector, straight orientation, featuring 75 Ohm impedance and a frequency range of 0Hz to 4GHz. Constructed with a brass body plated in nickel, it utilizes a PTFE dielectric and bronze contacts plated in gold. Designed for edge board mounting with solder termination, this connector supports up to 500 mating cycles and operates within a temperature range of -65°C to 165°C, with a voltage rating of 500V.
Amphenol 112622 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 062 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.2mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 11.02mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.