RF connector, BNC straight receptacle jack with solder cup termination. Features a 50 Ohm impedance and operates up to 4GHz. Constructed with a brass body plated in nickel, and bronze center contacts plated in gold. Dielectric material is PTFE, with a maximum operating temperature of 165°C. Bulkhead mounting with a front side nut, this connector offers 500 mating cycles and a voltage rating of 500V.
Amphenol 112624 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.