
75 Ohm RF coaxial connector with a straight, cable mount orientation. Features a brass body plated in nickel, with gold-plated bronze center contacts. Operates from 0Hz to 4GHz with a 500V voltage rating and 500 mating cycles. Dielectric is Polyoxymethylene, insulation is Polytetrafluoroethylene, and it is RoHS compliant.
Amphenol 112638 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 28.8mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.320993oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112638 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.