Straight, cable mount RF coaxial connector with a 75 Ohm impedance, designed for frequencies from 0Hz to 2GHz. Features a brass body with nickel plating, bronze center contacts with gold plating, and a PTFE dielectric. This connector supports 500 mating cycles and operates within a temperature range of 0°C to 70°C, with a voltage rating of 500V. It is RoHS compliant and terminates via crimp.
Amphenol 112645 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 2GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.