Right-angle RF BNC receptacle for board mounting, featuring a 75 Ohm impedance and operating up to 4 GHz. This connector utilizes a zinc die-cast and brass body with nickel plating, and gold-plated copper and bronze center contacts. Designed for solder termination, it offers a voltage rating of 500V and a mating cycle of 500. The dielectric is polypropylene, and the operating temperature range is -55°C to 85°C.
Amphenol 112661 technical specifications.
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Depth | 14.4mm |
| Dielectric Material | PP |
| Frequency | 4GHz |
| Housing Color | Black |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Length | 36.2mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, PCB |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.670205oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
