Amphenol 112703 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | BNC |
| Termination | Solder |
| Weight | 0.443429oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.