Amphenol 112704 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Frequency | 4GHz |
| Housing Color | White |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, PCB |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.