Dual stack, right-angle RF connector with a 50 Ohm impedance, designed for frequencies up to 4GHz. Features a zinc die-cast body with nickel plating, bronze center contacts plated in tin, and a PP dielectric. This through-hole mount connector offers 500 mating cycles and a 500V voltage rating, suitable for PCB, panel, and bulkhead applications. Housing is black, and the component is RoHS compliant.
Amphenol 112705 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Dielectric Material | PP |
| Frequency | 4GHz |
| Housing Color | Black |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Mount | Through Hole, Panel, Bulkhead, PCB |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.679729oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.