RF Coaxial Connector, BNC type, male gender, straight orientation, cable mountable. Features 50 Ohm impedance, 4GHz maximum frequency, and a voltage rating of 500V. Constructed with a brass body and center contact, both plated in gold. Dielectric material is PTFE. Rated for 500 mating cycles and operates within a temperature range of -65°C to 165°C. Solder termination.
Amphenol 112710 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.285719oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.