Amphenol 112725 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.